Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1478103-0

Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Silver Individual
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478103-0.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-05-20
LTD Date2021-06-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1337429-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1478111-0
RF Connectors / Coaxial Connectors BNC STR PLG HEX75OHM SILVER PLTD MINI-R
TE Connectivity1-1337428-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337496-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP221185-3
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-5221185-3
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-1478103-0 provided by its distributors.

Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Silver Individual
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
PLUG, BNC, STRAIGHT, URM70; Connector type:BNC, Coaxial; Impedance:75R; Cable type:URM70; Material, contact:Brass; Plating, contact:Silver; Body style:Straight Plug; Termination method:Crimp; Mounting type:Cable; Material:Brass; RoHS Compliant: Yes
PLUG, BNC, STRAIGHT, URM70; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:URM-70; Contact Material:Brass; Contact Plating:Silver; Frequency Max:2GHz; Connector Mounting:Cable; Body Plating:Silver; Centre Contact Resistance:1.5mohm; Coaxial Connector Type:BNC; Coaxial Type:URM70; Connector Mounting Orientation:Cable; Connector Type:BNC, Coaxial; Dielectric Material:PTFE; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Material:Brass; Mounting Type:Cable; No. of Mating Cycles:500; Operating Frequency Max:2GHz; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Outer Contact Resistance:1mohm; Peak Voltage AC:500V; Termination Method:Crimp; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1478103-0.