What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2041021-3

Conn SD Card M 9 POS 1.7mm/2.43mm/2.5mm Solder RA SMD 0.5A/Contact Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2041021-3.

IHS

Datasheet3 pages1 year ago

element14 APAC

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2041021-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity100751-1
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Gray Insulator, Plug
Amphenol Communications Solutions73475-101LF
Connector Accessories Housing Header Liquid Crystal Polymer Natural
TE Connectivity926495-4
Keying Strip, Red, Pc Gf Rohs Compliant: Yes |Amp Te Connectivity 926495-4
TE Connectivity5223985-5
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
TE Connectivity480143-1
Standard Card Edge Connectors Keying Plug |Amp Te Connectivity 480143-1
Amphenol Communications Solutions85813-101LF
Metral® Accessories, Backplane Connectors, Male Key Half Extended.

Descriptions

Descriptions of TE Connectivity 2041021-3 provided by its distributors.

Conn SD Card M 9 POS 1.7mm/2.43mm/2.5mm Solder RA SMD 0.5A/Contact Tray
PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle
CONNECTOR, MEMORY CARD, SD, 9WAY; Connector Type:SD; Series:-; No. of Contacts:9; Pitch Spacing:2.42mm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle
Secure Digital Card Connector; Connector Type:Card Edge; Contact Material:Phosphor Bronze; Contact Plating:Gold; Socket Mounting:SMD; Body Length:0.70mm; Features:Push-On/Pull-Off; Mounting Type:Top PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2041021-3.