Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-146130-2

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry SMD Automotive Tube
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-146130-2.

TE Connectivity

Datasheet321 pages15 years ago
Datasheet8 pages11 years ago
Technical Drawing1 page15 years ago

Future Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.48%

CAD Models

Download TE Connectivity 1-146130-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.36
Stock
5,130
4,777
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
26
26
Number of Rows
2
2
Mount
-
-
Termination
Solder
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity6-146130-2
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity6-146131-2
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD
TE Connectivity1-146134-2
26 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 1-146134-2
TE Connectivity5-146131-9
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity / AMP1-146134-4
30 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 1-146134-4
TE Connectivity1-146134-1
24 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 1-146134-1

Descriptions

Descriptions of TE Connectivity 1-146130-2 provided by its distributors.

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry SMD Automotive Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 26 MODII HDR DRST SFMNT B/A
AMPMODU Breakaway Headers 26 PIN SMD HEADER
26 Modii Hdr Drst Sfmnt B/A; |Te Connectivity Amp 1-146130-2
Board Connector, 26 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Black
AMPMODU Mod II Non-RoHS Compliant COMMERCIAL 2006 Connector Header, Breakaway UL94V-0 -65C~125C 3A 1050VAC V
26pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black SMD,P=2.54mm SMD mount 32.61mm(Length)
Special Order: 26 MODII HDR DRST SFMNT B/A PCB Header & Receptacle | Part Number: 1-146130-2 | Internal Number: 1-146130-2 | TE Connectivity
CONN HDR BRKWAY 26POS DUAL SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty