Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1456426-5

TE Connectivity Interconnect System Automotive Connector Receptacle, CPA Series, 4 Pos, IP67
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1456426-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

TE Connectivity

Farnell

Inventory History

3 month trend:
+73.45%

CAD Models

Download TE Connectivity 1-1456426-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1718645-1
Automotive Connector Housing, MCON, Receptacle, 4 Ways, AMP MCON Series Socket Contacts
TE Connectivity1-1718806-1
TE Connectivity 1-1718806-1 Conn Automotive Female 5P 1.2LL Shrouded Hsg Coda
TE Connectivity1-1670917-1
Automotive Connector Housing, MCON 1.2, Receptacle, 3 Ways, AMP MCON 1.2 Series Power Contacts
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
AmphenolELXP041G0
Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 12A

Descriptions

Descriptions of TE Connectivity 1-1456426-5 provided by its distributors.

TE Connectivity Interconnect System Automotive Connector Receptacle, CPA Series, 4 Pos, IP67
CONN RCPT HSG 4POS 4.00MM / 4 Rectangular Connectors - Housings Receptacle 0.157" (4.00mm)
TE Connectivity 1-1456426-5 MCON Conn Male 4P Soldered 1.2mm Clean Body Unshrd
Connector Housing, MCON, Receptacle, 4 Ways, 4 mm, TE Female Terminals
PLUG & SOCKET HOUSING, RECEPTACLE, 4POS,; PLUG & SOCKET HOUSING, RECEPTACLE, 4POS, 4MM; Series:MCON; No. of Positions:4; Pitch Spacing:4mm; For Use With:MCON Contacts
Lockable = Yes / Pitch mm = 4 / Polarised = Yes / Gender = Receptacle / Housing Material = PA 6 GF / Poles = 4 / Housing Colour = Black / A mm = 17.5 / Series = MCON / B mm = 24.7 / Rows = 1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -40 / Packaging = Bulk
4POS, MCON 1.2 CB REC 2p TL SEALED Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: 1.2 mm 48V Ready 1.2Mm Sealed Connector | 24 V | Part Number: 1-1456426-5 | Internal Number: 1-1456426-5 | 1.2 mm | TE Connectivity | MCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1456426-5.
  • 1-1456426-5..