Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1437581-4

Slide Switch, 2 Positions, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
$ 15.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437581-4.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

JRH Electronics

TME

Inventory History

3 month trend:
+129%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1825010-8
Switch Slide DPDT Extended Slide 0.3A 115VAC Gull Wing SMD Tube
CW IndustriesGF-342-0057
Slide Switch, 2 Positions, 4PDT, On-on, 0.5A, 125VDC, Wire Wrap Terminal, Panel Mount
CW IndustriesGF-342-0046
Slide Switch, 2 Positions, 4PDT, On-on, 0.5A, 125VDC, Wire Wrap Terminal, Panel Mount
CW IndustriesGF-642-6010
Slide Switch, 2 Positions, 4PDT, On-on, 0.5A, 125VDC, Wire Wrap Terminal, Panel Mount
TE Connectivity2-1825011-1
Slide Switch, 2 Positions, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity1-1825010-4
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 1-1437581-4 provided by its distributors.

Slide Switch, 2 Positions, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
Switch Slide 4PDT Extended Top Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
TE; IND Devices; Circular Connectors; ASE42=4PDT AUTO-SLIDE | TE Connectivity ASE42
SWITCH, DIP, 4PDT; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Mounting:Through Hole; Contact Configuration:4PDT; Voltage
125V(AC) On-On 15000Cycles 28V 115V 300mA short circuit(MBB) 2.79mm Plugins Through hole mounting 7.37mm(width)*8.5mm(height)
Slide Switches, Four Pole - Double Throw Configuration (Pole-Throw), Vertical, Copper Alloy, Single Actuator, 4 Position, On On, Alcoswitch ASE/F
SWITCH, SLIDE, 4PDT, 300MA, THROUGH HOLE; CONTACT CONFIGURATION:4PDT; SWITCH OPERATION:-; SWITCH MOUNTING:-; PRODUCT RANGE:ASE / F SERIES; CONTACT CURRENT MAX:300MA; CONTACT VOLTAGE AC MAX:-; CONTACT VOLTAGE DC MAX:115V ROHS COMPLIANT: NO
Special Order: ASE42=4PDT AUTO-SLIDE Configuration (Pole-Throw): Four Pole - Double Throw Product Orientation: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single Number of Positions: 4 Four Pole - Double Throw Vertical Copper Alloy Single | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437581-4 .
  • ASE-42
  • ASE42
  • ASE42.