Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1437565-8

Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437565-8.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Newark

Farnell

TE Connectivity

Inventory History

3 month trend:
-8.86%

CAD Models

Download TE Connectivity 1-1437565-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.382
Stock
326,320
148,843
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Contact Plating
Silver
Silver
Housing Material
-
-
Termination
Solder
Solder
Current Rating
-
-
Voltage Rating (DC)
24 V
-
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-1437565-8 provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
24V(DC) Off-Mom SPST-NO 2.6N 100000Cycles 50mA 250μm 3.1mm SMD mount,glue mount 6mm*6mm*3.1mm
FSM1LP Series SPST Off-Mom 260 gf 12 V Surface Mount Low Profile Tactile Switch
SWITCH, TACTILE SPST, 50mA, Surface Moun; SWITCH, TACTILE SPST, 50mA, Surface Mount; Product Range: FSMLP Series; Actuator Orientation: Top Actuated; Switch Mount; Available until stocks are exhausted Alternative available
FSM1LPATR=LP TACT SWITCH 6X6MIL SPST-NO Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: FSM1LPATR | Internal Number: 1-1437565-8 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114375658
  • FSM1LPATR
  • FSM1LPATR.
  • FSM1LPATR..