Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393641-6

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
$ 4.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393641-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-05-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity650934-5
Din 41612 Connector, 64Cont, Plug; |Te Connectivity Amp 650934-5.
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
HARTING Elektronik09185646324
Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Standard
Amphenol Communications Solutions86092645814755ELF
Board Euro Connector, 64 Contact(S), 2 Row(S), Male, Straight, Solder Terminal
KYOCERA AVX108477064002025
Conn Din 41612 M 64 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes
TE Connectivity650861-5
Din 41612 Pcb Connector Receptacle 64Way; |Te Connectivity Amp 650861-5

Descriptions

Descriptions of TE Connectivity 1-1393641-6 provided by its distributors.

Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box/Tray
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle
Eurocard Receptacle Connector Assembly Vertical 1-Row 32-Position 1.5 A Gold Over Nickel Palladium Solder Termination Through Hole
Eurocard Connectors, Receptacle, Board-to-Board, 64 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 2 Row, Vertical, Eurocard Type B
CONNECTOR, DIN 41612, RCPT, 64P, 2ROW; Product Range:Eurocard Type B Series; No. of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:2 Row; Rows Loaded:a; Contact Plating:Gold over Palladium Nick

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393641-6 .
  • V42254-B2202-B641
  • V42254B2202B641