Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393249-3

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 25 A, 1 Pole, 250 VAC, 50 VDC
$ 6.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393249-3.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-12.37%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCMB-203-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 20A 125VAC to 250VAC
Carling TechnologiesCLB-203-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 20A 250VAC/32VDC
Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity 1-1393249-3 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 25 A, 1 Pole, 250 VAC, 50 VDC
Circuit Breaker Thermal 1Pole 25A 250Vac 2Pin Rohs Compliant: No
Circuit Breakers, Thermal, Series Trip, White with Red Rate Marking, Red Trip Band Button Color, 250 VAC Voltage Rating AC, Potter & Brumfield W58
CIRCUIT BREAKER, THERMAL, 1P, 250V, 25A; Product Range:W58 Series; Current Rating:25A; No. of Poles:1 Pole; Voltage Rating VDC:50V; Voltage Rating VAC:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V 57F278
W58-XB1A4A-25=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip White | Circuit Breaker | Part Number: W58-XB1A4A-25 | Internal Number: 1-1393249-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W58-XB1A4A-25
  • W58-XB1A4A-25.
  • W58XB1A4A-25
  • W58XB1A4A25