What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1355668-2

TE Connectivity Automotive Connector Housing, Receptacle, Junior Power Timer Series, 2 Circuits
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1355668-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-8.36%

CAD Models

Download TE Connectivity 1-1355668-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity176146-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-350345-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS2RDH1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1355668-2 provided by its distributors.

TE Connectivity Automotive Connector Housing, Receptacle, Junior Power Timer Series, 2 Circuits
TE Connectivity 1-1355668-2 JPT Connector Female Unshrouded 2P Automotive
Socket, unequipped, 2 pole, straight, 1 row, black, 1-1355668-2
Housing, Rcpt, Jpt Contact; |Amp Te Connectivity 1-1355668-2
CONN RCPT HSG 2POS 6.10MM / 2 Rectangular Connectors - Housings Receptacle Black 0.240" (6.10mm)
Conn Housing RCP 2 POS 6.1mm Crimp ST Cable Mount Black Bag
Combination Line Connector, 2 Contact(s), Female
HOUSING, RCPT, JPT CONTACT; Product Range: Junior Power Timer Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 6.1mm; For Use With: AMP Junior Power Timer Series Contacts; SVHC: No SVHC (07-Jul-2017); Connec
JPT EDS BUGH,ASSY2P Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Timer Connector Housing | 12 V | Part Number: 1-1355668-2 | Internal Number: 1-1355668-2 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty