Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337551-0

RF F Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 3.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337551-0.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-2.99%

CAD Models

Download TE Connectivity 1-1337551-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-10-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1337552-0
TE CONNECTIVITY 1-1337552-0 RF / Coaxial Connector, FME Coaxial, Straight Jack, Crimp, 50 ohm
TE Connectivity5-1814819-1
RF UHF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Jack
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
Amphenol RF122108
connector,rf coaxial,tnc straight crimp plug,for rg58,141,LMR195 cable,50 ohm
RF / Coaxial Connector, SMB FAKRA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Jack

Descriptions

Descriptions of TE Connectivity 1-1337551-0 provided by its distributors.

RF F Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Conn FME RCP 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold Individual
TE CONNECTIVITY 1-1337551-0 RF / Coaxial Connector, FME Coaxial, Straight Jack, Crimp, 50 ohm, RG174A, RG188A, RG316, Brass
STRAIGHT CABLE MOUNT FME CONNECTOR, JACK, CRIMP TERMINATION, 50OHMS 0 - 2GHZ
TE Connectivity FMEConnector female Coaxial connector, Cable installation, 50Ωimpedance, Crimping termination, used forRG174/U, RG188 A/U, RG316/Uline
FME Str Jk Hex Nickel Pltd RG174A/U, 188 RF Interface: FME RF Connector Style: Jack Impedance: 50 Ω Compatible With RF Cable Type: RG 188A RG 316 RG 174A RG 174 RF Connector Coupling Mechanism: Threaded FME Jack 50 Ω RG 188A | Coax Connector | Part Number: 1-1337551-0 | Internal Number: 1-1337551-0 | TE Connectivity | FME
JACK, FME, RG174A/U; Connector Type:FME, Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-174A, 188A, 316; Contact Material:Brass; Contact Plating:Gold; Frequency Max:2GHz; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Plating:Nickel; Coaxial Type:RG174; Connector Mounting Orientation:Cable; Connector Type:FME, Coaxial; Contact Material:Brass; Contact Plating:Gold; Dielectric Material:Delrin; Insulator Material:Delrin; Mounting Type:Cable; No. of Mating Cycles:500; Operating Frequency Max:2.0GHz; Plug Body Material:Brass; Termination Method:Crimp; VSWR:1.30

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty