Descriptions of TE Connectivity 1-1337445-0 provided by its distributors.
RF Coaxial Connectors; 1-1337445-0; TE CONNECTIVITY; Silver; 4 GHz; Bayonet; Through Hole
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Silver Individual
RF / Coaxial Connector, BNC Coaxial, Str;
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Pl
RF Plugs & Jacks, BNC RF Interface, Jack, 50 Ω, Bayonet, 4 GHz Operating Frequency, Cable-to-Board, 1 Position, Printed Circuit Board, Board Mount
TE Connectivity BNCConnector female Coaxial connector, Printed circuit board installation, 50Ωimpedance, Through hole termination, used forRG140/U, RG210/U, RG59 B/U, RG62 A/Uline
RF Connector Type = BNC / Gender = Socket / Mounting Type = PCB / Orientation = Straight / Termination Type = Radial Leads / Impedance Ohm = 50 / Frequency Max. GHz = 4 / Contact Material = Brass / Contact Plating = Silver / Body Material = Brass
BNC Str PCB Skt 50Ohm Silver P RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 1-1337445-0 | Internal Number: 1-1337445-0 | TE Connectivity | BNC