Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337436-0

RF Connectors / Coaxial Connectors BNC RM BHJ HEX 75OHM SLVR PLTD RG59B/U
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337436-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-3.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-11-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-05-20
LTD Date2021-06-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1478094-0
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity1-1337443-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
TE Connectivity1-1337446-1
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1337493-0
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder ST Panel Mount Silver Individual
TE Connectivity5414217-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
RadiallR142306503
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1337436-0 provided by its distributors.

RF Connectors / Coaxial Connectors BNC RM BHJ HEX 75OHM SLVR PLTD RG59B/U
Conn BNC RCP 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Silver Individual
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack
JACK BNC, BULKHEAD, RG59; Connector Type:BNC, Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Type:RG-59B, 62A, 140, 210, URM-90; Contact Material:Brass; Contact Plating:Silver; Frequency Max:2GHz; Connector Mounting:Panel; Body Plating:Nickel; Centre Contact Resistance:1.5mohm; Coaxial Connector Type:BNC; Coaxial Type:RG59; Connector Mounting Orientation:Panel; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Gold; Dielectric Material:PTFE; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Material:Brass; Mounting Type:Cable; No. of Mating Cycles:500; Operating Frequency Max:2GHz; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Outer Contact Resistance:1mohm; Peak Voltage AC:500V; Termination Method:Crimp; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337436-0 .
  • 1-1337436-0.