Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337422-0

RF BNC Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug
$ 2.725
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337422-0.

TE Connectivity

Technical Drawing1 page20 years ago

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+22.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-11-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-12-31
LTD Date2016-03-31

Related Parts

TE Connectivity1-1478162-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1478407-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478403-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1478168-0
Conn BNC PL 0Hz to 2GHz 75Ohm Solder ST Cable Mount Silver Individual
TE Connectivity1-1478111-0
RF Connectors / Coaxial Connectors BNC STR PLG HEX75OHM SILVER PLTD MINI-R
Amphenol RF031-71032
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 8281/9141/9231/88281

Descriptions

Descriptions of TE Connectivity 1-1337422-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug
Conn BNC PL 0Hz to 2GHz 75Ohm Solder ST Cable Mount Silver Over Copper Individual
RF COAXIAL, BNC, STRAIGHT PLUG, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 75ohm; Coaxial Cable Types: Raychem 9524A1311, Raychem 9524A1811, RG59B/U, RG62A
BNC Str Plg MC 75Ohm Silver Pltd RG59B/U
Bayonet Lock,Male Pin,Plug clip mounting,wire mounting,free hanging,threaded mounting,Through hole mounting
Connectors BNC Straight Plug Solder 75 OHM
BNC, STRT, PLUG, SOLDER,75OHM, RG59B

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113374220