What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-111504-4

Conn Ejector Header HDR 10 POS 2.54mm IDT RA Side Entry Cable Mount Tray

$ 7.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111504-4.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Factory Futures

Farnell

TE Connectivity

Inventory History

3 month trend:
-29.72%

CAD Models

Download TE Connectivity 1-111504-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-111446-4
Conn IDC Connector PL 10 POS 2.54mm IDT RA Cable Mount Box/Tray
CONN RECT WIREMOUNT CABLE PLUG 10 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
Amphenol Communications Solutions69830-010
Header Connector,pcb Mount,recept,10 Contacts,pin,0.1 Pitch,pc Tail Terminal,guide Slot
TE Connectivity1-215083-0
TE Connectivity Micro-MaTch Series IDC Connector Male 10 Pos 2 Row 1.27mm Pitch Wire Mount
TE Connectivity1-216093-0
Conn IDC Connector PL 10 POS 2.54mm Solder RA Side Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-111504-4 provided by its distributors.

Conn Ejector Header HDR 10 POS 2.54mm IDT RA Side Entry Cable Mount Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Black Insulator, Plug
TE CONNECTIVITY / AMP 1-111504-4 Wire-To-Board Connector, Latched, AMP-LATCH Universal I/O Series, IDC / IDT, Plug, 10 Contacts
HEADER, IDC, LATCHED, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: AMP-LATCH Universal I/O Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated
10 UNIV I/O, NO EARS,LEAD FREE Connector System: Wire-to-Wire Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Wire 10 2.54 mm .1" | Ribbon Cable Connector | Part Number: 1-111504-4 | Internal Number: 1-111504-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty