Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104257-7

Conn IDC Connector RCP 18 POS 2.54mm IDT ST Cable Mount
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104257-7.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet6 pages15 years ago

Farnell

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-6.42%

CAD Models

Download TE Connectivity 1-104257-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity4-640440-5
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
TE Connectivity4-640441-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643813-5
MTA-100 CONNECTOR TIN, 15P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643813-5
Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity4-643813-4
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 1-104257-7 provided by its distributors.

Conn IDC Connector RCP 18 POS 2.54mm IDT ST Cable Mount
Connector, Housing, Rcpt, 18Pos, 1Row; |Te Connectivity Amp 1-104257-7
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
Latch Lock,Receptacle 1 18pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 45.67mm(Length)*15.24mm(width)
18 MTE RCPT HSG SR LATCH .100; Pitch Spacing:2.54mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:AMPMODU MTE Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-;
Special Order: 18 MTE RCPT HSG SR LATCH .100 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Receptacle Housing With Latch | Standard Rectangular Connector | Part Number: 1-104257-7 | Internal Number: 1-104257-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104257-7 .