Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104257-2

Connector, Housing, Rcpt, 13Pos, 1Row; |Te Connectivity Amp 1-104257-2
$ 1.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104257-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet6 pages15 years ago

Farnell

Master Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+70.52%

CAD Models

Download TE Connectivity 1-104257-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity280363
Conn Housing 2.54Mm Socket 15Positions; |Te Connectivity Amp 280363
TE Connectivity1-87499-7
Housing, Connector; Mod IV; Single; 10; 250 VAC; 3 A; 750 V No
TE Connectivity5-103957-9
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Strip
Bottom Entry,Push-Pull,Receptacle 2.54mm 1 13pin 2.5A 380nm 32.92mm*7.7mm
Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount SL™ Tube
Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, White Insulator

Descriptions

Descriptions of TE Connectivity 1-104257-2 provided by its distributors.

Connector, Housing, Rcpt, 13Pos, 1Row; |Te Connectivity Amp 1-104257-2
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
CONNECTOR, HOUSING, RCPT, 13POS, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 13Contacts; Gender: Receptacle; Product Range: AMPMODU MTE Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Mate
.100 IDC AMPMODU Housings & Contacts Product Highlights: Receptacle Housing Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC) Number of Positions = 13 Housing Type = Receptacle Number of Rows = Single
Special Order: 13 MTE RCPT HSG SR LATCH .100 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Insulation Displacement (IDC) Receptacle Housing With Latch | Standard Rectangular Connector | Part Number: 1-104257-2 | Internal Number: 1-104257-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11042572