Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-103908-5

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
$ 3.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103908-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-103908-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.169
$ 4.626
Stock
9,298
17,054
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-02-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity6-104910-5
Wire-Board Conn, Header, 16Pos, 2.54Mm; |Te Connectivity Amp 6-104910-5
TE Connectivity6-104909-5
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-103638-5
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-103670-5
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity1-103639-5
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity6-104363-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 1-103908-5 provided by its distributors.

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 16 MTE HDR SRST LATCH W/HLDWN
Header,Latch Holder 1 16pin Male Pin Black Through hole mounting 43.18mm(Length)*13.59mm(height)
16 POS 2.54MM MTE HEADER SRST LATCH W/HOLDDOWN
Conn, Hdr, 1-103908-5; |Te Connectivity Amp 1-103908-5
Headers & Wire Housings 16MTE HDR SRST LATCH W/HLDWN
.100 AMPMODU Headers Housings & Contacts
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
16 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 16 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 16 | PCB Header & Receptacle | Part Number: 1-103908-5 | Internal Number: 1-103908-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty