Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-103168-4

Conn Shrouded Header (4 Sides) HDR 32 POS 2.54mm Solder ST Thru-Hole Automotive Tray

$ 5.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103168-4.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.16%

CAD Models

Download TE Connectivity 1-103168-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.921
$ 12.48
Stock
4,551
5,496
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
32
32
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-534998-6
Conn Socket Strip F 32 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
Amphenol Communications Solutions87606-316LF
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity6-534998-6
Board Connector, 32 Contact(S), 2 Row(S); |Te Connectivity Amp 6-534998-6
Amphenol Communications Solutions67996-132HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-232HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Poly Bag
TE Connectivity6-534206-6
Connector Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of TE Connectivity 1-103168-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 32 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 32POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 32Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold
32 MODII HDR DRST SHRD .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 32 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 32 | Board-To-Board Header & Receptacle | Part Number: 1-103168-4 | Internal Number: 1-103168-4 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103168-4 .