Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-103166-8

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 21.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103166-8.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages24 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-2.15%

CAD Models

Download TE Connectivity 1-103166-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.54
$ 10.238
Stock
7,881
11,029
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-103166-8
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity6-102617-8
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity5-102570-1
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
TE Connectivity2-146308-0
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-102617-8
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
TE Connectivity6-103168-8
Detent Lock,Header 2 40pin Male Pin Black Through hole mounting 53.65mm(Length)*10.16mm(height)
TE Connectivity / AMP102570-1
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
TE Connectivity6-102619-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-103166-8 provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
.100 inch AMPMODU Headers Product Highlights: Header Header Type = Shrouded Number of Rows = Dual Number of Positions = 40 Mating Post Length = 8.08 mm
Pitch Spacing:2.54Mm; No. Of Contacts:40Contacts; Gender:header; Product Range:ampmodu Mod Ii Series; Contact Termination Type:through Hole; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts; Contact Material:phosphor Bronze Rohs Compliant: No
Special Order: 40 MODII HDR DRRA SHRD .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Number of Positions: 40 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 40 | PCB Header & Receptacle | Part Number: 1-103166-8 | Internal Number: 1-103166-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103166-8.