Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-102620-6

Conn Shrouded Header (3 Sides) HDR 40 POS 2.54mm Solder RA Thru-Hole Tray
$ 3.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102620-6.

IHS

Datasheet3 pages10 years ago
Datasheet1 page21 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-3.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-09-29
LTD Date2017-10-29

Related Parts

TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
TE Connectivity5-532956-7
Push-Pull,Receptacle 2 40pin Push-pull type Female Socket Black Through hole mounting
Amphenol Communications Solutions71922-140LF
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5-532955-7
Push-Pull,Receptacle 2.54mm 2 40pin 3A 380nm gold Black Through hole mounting
Amphenol Communications Solutions68021-140HLF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
Amphenol71922-040LF
Board Connector, 40 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 1-102620-6 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 40 POS 2.54mm Solder RA Thru-Hole Tray
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
40 MODII HDR DRRA 3/4SHRD .100
40pin 2.54mm 2 2.54mm Detent Lock,Header 3A 380nm gold Black Through hole mounting 57.91mm(Length)*16.23mm(height)
CONNECTOR, HEADER, 40POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102620-6 .