Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3448-3034

Connector Accessories Strain Relief Straight Polyester Gray

$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-3034.

IHS

Datasheet3 pages12 years ago

Master Electronics

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
+8.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.62
$ 2.002
Stock
159,318
1,371
Authorized Distributors
6
6

Supply Chain

Country of OriginVietnam
Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions77313-101-34LF
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-234HLF
CONN, HEADER, 34POS, 2ROW, 2.54MM; Available until stocks are exhausted
Amphenol Communications Solutions86130342114345E1LF
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
Connector Accessories Strain Relief Straight Polyester Gray
TE Connectivity103240-3
2 2.54mm BOARD CONNECTOR,RECEPTACLE 3A Black Through hole mounting 7.21mm*4.8768mm*4.88mm

Descriptions

Descriptions of 3M 3448-3034 provided by its distributors.

Connector Accessories Strain Relief Straight Polyester Gray
34pin Strain Relief 3000 Series 47.8mm(Length)*6.1mm(width)
80610064208 3448-3034=34/Src(3414Skt) Rohs Compliant: Yes
STRAIN RELIEF PLASTIC 34 CONTACT FOR.1" X .1" WIREMOUNT SOCKET
Connector Accessory, Strain Relief, PBT-Polyester
STRAIN RELIEF 34 CONT SOCK CONN
Accessory Type:Strain Relief; For Use With:3M 3000 Series IDC Wiremount Receptacles; No. of Positions:34Ways; Strain Relief Material:Plastic; Product Range:3000 Series; SVHC:No SVHC (20-Jun-2016)
Accessory Type = Strain Relief / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Suitable for = 0.1" Wire Mount IDC Socket

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-3034.
  • 3448-3034..
  • 80-6100-6420-8
  • 80610064208