What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / Raychem TFER-1/2-X-STK

Heat Shrink Tubing 3.2MM/1.0MM, T=0.38MM , 3.2: 1, 250°C, Clear, Vpe= 30M
$ 10.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TFER-1/2-X-STK.

Master Electronics

Datasheet4 pages9 years ago

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Heat Shrink Tubing ST Polytetrafluorethylene Milky Clear Thin Box
Heat Shrink Tubing and Sleeves HeatShrink Thin TFE 24 AWG Dia Clear
Tubing Heat-Shrink; 2:1; Opaque; 4 ft. long; Expanded: 0.03 in.
TE Connectivity / RaychemTFE-0-X-STK
Heat Shrink Tubing ST Teflon Polytetrafluoroethylene Clear Thin Stick
TE Connectivity / RaychemTFER-1/8-X-STK
HEAT SHRINK TUBING 25.4mm/7.1mm, T=0.38mm,3.2:1,250°C,clear, packg=60m ( 50pcs - 1.2m)
TE Connectivity / RaychemTFE-30-X-STK
Heat Shrink Tubing ST Teflon Polytetrafluoroethylene Clear Thin Stick

Descriptions

Descriptions of TE Connectivity / Raychem TFER-1/2-X-STK provided by its distributors.

HEAT SHRINK TUBING 3.2mm/1.0mm, T=0.38mm ,3.2:1,250°C,clear, VPE= 30m
Heat Shrinkable Tubing and Caps
Heat-Shrink Tubi
HEAT SHRINK TUBE

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5960052004