Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Raychem 13611430

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 13611430.

Master Electronics

Datasheet2 pages12 years ago
Datasheet16 pages7 years ago
Datasheet17 pages7 years ago
Datasheet1 page14 years ago

JRH Electronics

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-5.66%

Supply Chain

Introduction Date2014-03-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / Raychem13611425
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611411
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem13611412
Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
TE Connectivity / Raychem05801404
Wire Marker, Push On 0.18 L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)"
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker
Weidmuller1871801687
Weidmüller CableLine CLI C 1-18 GE NE SG - 1871801687

Descriptions

Descriptions of TE Connectivity / Raychem 13611430 provided by its distributors.

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel
PVC cable maker, imprint "U", (W) 6 mm, max. bundle Ø 7 mm, yellow, EC6484-000
Wire Labels&markers 13611430 Ec6476-000; |Te Connectivity Raychem EC6484-000
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
WIRE MARKER CBL TIE 65MM X 60MM
Cable Identification - Non-Computerized
Labels and Industrial Warning Signs
Pre-Printed Markers, Tie-On, 65 Marker Size, Yellow, Straight Cut, U Printed Marking, Width 6 mm [.23 in], Black, Flexible PVC, K-Type Marker
Pre-Printed Markers 13611430 'U'
WIRE MARKERS - CLIP STYLE CABLE;
CABLE MARKER, K TYPE, U, REEL500; Accessory Type:Wire Markers; Cable Diameter Min:4mm; Cable Diameter Max:10mm; Legend:U; Legend Colour:Black; Marker Colour:Yellow; Marker Material:PVC (Polyvinyl Chloride); Body Material:PVC (Polyvinyl Chloride); Colour:Yellow; Material:PVC; Operating Temperature Max:70°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC6484-000