Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom 6EJHS8

Mains Power Connector, 115/230Vac; |Te Connectivity Amp 2-6609008-4
$ 9.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6EJHS8.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

State Electronics

Inventory History

3 month trend:
-30.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter4404.0009
CIRCUIT BREAKER THERMAL 1P 240VAC/48DC 7A PANEL MNT-SNAP PUSH RESET QC TERMINALS
Schurter4404.0037
CIRCUIT BREAKER THERMAL 1P 240VAC/48DC 7A PANEL MT-SNAP PUSH RESET QC TERMINALS
Schurter4435.0036
Thermal Circuit Breaker, 1 Pole(s), 7A, 240VAC, 32VDC, Panel Mount
Sensata / AirpaxR11-4-5.00A-R01CV-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxR11-61-5.00A-B01CH-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Carling TechnologiesMA1-B-34-450-1-A12-B-C
Magnetic Circuit Breaker, 1 Pole(s), 5A, 125VAC, 80VDC, Panel Mount

Descriptions

Descriptions of TE Connectivity / Corcom 6EJHS8 provided by its distributors.

Mains Power Connector, 115/230Vac; |Te Connectivity Amp 2-6609008-4
Power Line Filter 50Hz to 60Hz 6A 250VAC Quick Connect Flange Mount
Special Order: 6EJHS8=F8169 Filter Type: Power Line Mount Angle: Right Angle Leakage Current (Max) (120VAC, 60Hz): 2 µA Leakage Current (Max) (250VAC, 50Hz): 5 µA Filter Current Rating: 6 A Power Line Right Angle 2 µA 5 µA | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609008-4