What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 9-2176073-4

Res Thin Film 4.99K Ohm 1/32W 0.5% 0201 SMD
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-2176073-4.

Newark

Datasheet4 pages2 years ago
Datasheet6 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

CAD Models

Download TE Connectivity / AMP 9-2176073-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRE0201DRE074K75L
50mW Thick Film Resistors ±0.5% ±50ppm/℃ 4.75kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1RHD4701C
Thick Film Resistors - SMD 0201 chip resistor 0201 SMD resistor 4700ohm 0.5%
Yageo GroupRC0201DR-075K11L
50mW Thick Film Resistors ±0.5% ±200ppm/℃ 5.11kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201DR-074K75L
RC FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±0.5% ±200ppm/C 4.75kOhm 0.05W 1/20W
PanasonicERJ-1GEF4991C
Res Thick Film 0201 4.99K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF4991C
Res Thick Film 0201 4.99K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 9-2176073-4 provided by its distributors.

RES THIN FILM 4.99K OHM 1/32W 0.5% 0201 SMD
THIN FILM SMNT FIXED RESISTOR 0201 CASE 4.99KOHM +/-0.5% 0.031W +/-25PPM/DEGC
Surface Mount Thin Film Resistor, Cpf Series, 4.99 Kohm, 31.25 Mw, - 0.5%, 15 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0201D4K99E1
RES, 4K99, 0.5%, 0201; Resistor Case Style: 0201 [0603 Metric]; Resistance: 4.99kohm; Product Range: CPF Series; Voltage Rating: 15V; Resistor Element Material: Thin Film; Power Rating: 31mW; Resistance Tolerance: ± 0.5%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0201D4K99E1