What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1RHD4701C

Thick Film Resistors - SMD 0201 chip resistor 0201 SMD resistor 4700ohm 0.5%
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1RHD4701C.

Panasonic

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-0.65%

CAD Models

Download Panasonic ERJ-1RHD4701C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GNJ472C
Res Thick Film 0201 4.7K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ1GNF4701C
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201JR-074K7L
Res General Purpose Thick Film 0201 4.7kOhm 5% 1/20W ±200ppm/°C Molded Paper T/R
PanasonicERJ-1GEJ472C
Res Thick Film 0201 4.7K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-074K7L
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1RHD4701C provided by its distributors.

Thick Film Resistors - SMD 0201 chip resistor 0201 SMD resistor 4700ohm 0.5%
Res Thick Film 0201 4.7K Ohm 0.5% 0.05W(1/20W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201
0201 Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-1RHD4701C
Precision Thick Film Chip Resistor, 4700 ½, 0.5 %, 0.05 W
Panasonic SCT
FIXED RESISTOR 0201 Chip Resistor 0.5% 50ppm/C 4.7kOhm 50mW
Panasonic ERJ1RHD4701C - General Purpose Chip Resistors
RES, 4K7, 0.5%, 0.05W, 0201, THICK FILM;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1RHD4701C
  • ERJ1RHD4701C.