What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 8-2176244-2

Fixed Resistor, Thick Film, 0.5W, 5600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-2176244-2.

Master Electronics

Datasheet6 pages10 years ago

Sager Electronics

CAD Models

Download TE Connectivity / AMP 8-2176244-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0805JR-075M6L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 5.6MΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-135M6L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805JR-075M1L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 5.1MΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6GEYJ565V
Res Thick Film 0805 5.6M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Res Thick Film 0805 5.6M Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 5.6M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 8-2176244-2 provided by its distributors.

Fixed Resistor, Thick Film, 0.5W, 5600000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD CRGS0805 5% 5M6
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class 1MΩ – 1GΩ, Neohm CRGS
RES, 5M6, 5%, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 5.6Mohm; Product Range: CRGS Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ±

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J5M6