TE Connectivity / AMP 796642-8

Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 796642-8.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

element14 APAC

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-54.51%

CAD Models

Download TE Connectivity / AMP 796642-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity282836-8
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1933244
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1546931-8
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282812-8
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1717314
Terminal block; PCB; Header; Male Pins; Unshrouded; 8 position; 12A; 400V; Solder
5.00mm Pitch Eurostyle Right-Angle PCB Header, Green Housing, 8 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 796642-8 provided by its distributors.

Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 8POS, TH; Gender; TERMINAL BLOCK, HEADER, 8POS, TH; Gender:Header; Pitch Spacing:5mm; No. of Positions:8Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-
8POS 5.0MM CE VRT HDR,TRM BLK Number of Positions: 8 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 8 Header Wire-to-Board .197" | Part Number: 796642-8 | Internal Number: 796642-8 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796642-8.