TE Connectivity / AMP 650910-5

DIN 41612 PCB CONNECTOR, PLUG, 120WAY; Series: Type R; Pitch Spacing: 2.54mm; No.
$ 8.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 650910-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-7.44%

CAD Models

Download TE Connectivity / AMP 650910-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.327
$ 8.906
Stock
6,015
14,594
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
120
120
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP535098-4
DIN 41612 Connector F 120 Pos 2.54mm Solder Straight Thru-Hole
TE Connectivity650906-5
2.54mm 3 -55℃~+125℃ Bend insert Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5535098-5
DIN 41612 Connector RCP, 120 POS, 2.54mm, Solder, ST, Thru-Hole, Box
Amphenol Communications Solutions86093968114755V1LF
Amphenol Communications Solutions DIN41612 Connector, Type C, 96 Pos, 3 Row, Receptacle, Solder
Amphenol Communications Solutions86094648114755V1LF
Amphenol Communications Solutions DIN41612 Connector, C-Type, 64-Pos, 2-Row, Receptacle, Solder
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity / AMP 650910-5 provided by its distributors.

DIN 41612 PCB CONNECTOR, PLUG, 120WAY; Series:Type R; Pitch Spacing:2.54mm; No.
Conn DIN 41612 PIN 120 POS 2.54mm Solder ST Thru-Hole
Board Euro Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
DIN 41612 Connectors DIN PLUG 120P VERT TYPE R
Special Order: 120 EURO TYPE R PIN ST ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: 4.57 mm Termination Post & Tail Length: .18 in Number of Positions: 120 Plug Board-to-Board 4.57 mm .18" | Eurocard Connector | Part Number: 650910-5 | Internal Number: 650910-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors