Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6450553-5

MULTI-BEAM XL and MULTI-BEAM XLE - Power Distribution Connector System
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6450553-5.

IHS

Datasheet4 pages2 years ago

Sager Electronics

ShanghaiCT

CAD Models

Download TE Connectivity / AMP 6450553-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-06-01
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

TE Connectivity282090-1
TE Connectivity Automotive Connector Receptacle, AMP Superseal 1.5 Series, 6 Pos, Wire Mount
TE Connectivity926307-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity643424-3
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
Molex 19418-0021 MX150L 6 Circuit Receptacle for 14-16 AWG Wire, without CPA, Black
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 6450553-5 provided by its distributors.

MULTI-BEAM XL and MULTI-BEAM XLE - Power Distribution Connector System
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
Power To The Board Mbxl Vert Rcpt 6Acp; |Te Connectivity Amp 6450553-5
Conn Power RCP 6Power POS Press ST Thru-Hole 1Port
MBXL VERT RCPT 6ACP, 6450553-5
Rectangular Power Connectors, Header, Receptacle, Board-to-Board, 6 Position, 7.62 mm [.3 in] Centerline, Printed Circuit Board, UL 94V-0
Special Order: MBXL VERT RCPT 6ACP Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 6 Centerline (Pitch): .3 in Header Receptacle Board-to-Board 6 | Rectangular Power Connector | Part Number: 6450553-5 | Internal Number: 6450553-5 | .3" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors