Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 643818-5

Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643818-5.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 643818-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
Stock
14,310
66,132
Authorized Distributors
2
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-01-26
LTD Date2018-02-05

Related Parts

TE Connectivity640426-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Automotive Bag
TE Connectivity3-640602-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity643820-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag
TE Connectivity3-640600-5
Conn IDC Connector SKT 5Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP3-644466-5
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
TE Connectivity / AMP3-640434-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 643818-5 provided by its distributors.

Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
Headers & Wire Housings CLOSED WITH TABS 5P L.R. yellow 20 AWG
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
05P MTA156 CONN ASSY 20AWG YEL, 643818-5
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 5P IDC 20AWG TIN-LEAD
Wire-Board Connector Receptacle, 5Pos, 3.96Mm; Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:5Contacts; Connector Mounting:cable Mount; Product Range:mta-156 Seriesrohs Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6438185