What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 643814-9

Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643814-9.

IHS

Datasheet1 page8 years ago
Datasheet1 page21 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 643814-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.099
Stock
1,221
6,176
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-02-11
LTD Date2018-02-28

Related Parts

TE Connectivity3-643814-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640440-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640442-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-9
Conn IDC Connector F 9 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity3-640622-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644540-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 643814-9 provided by its distributors.

Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
Headers & Wire Housings CLOSED WITH TABS 9P white tin 24 AWG
09P MTA100 CONN ASSY POL RIB, 643814-9
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 9P IDC 24AWG TIN-LEAD
643814-9, TE Connectivity / AMP Brand

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors