TE Connectivity 640440-9

Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640440-9.

JRH Electronics

Datasheet1 page8 years ago
Datasheet84 pages18 years ago

TE Connectivity

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+26.92%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-643814-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640442-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-640621-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-9
Conn IDC Connector F 9 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity3-640622-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity644540-9
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 640440-9 provided by its distributors.

Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 SERIES 2.54MM PITCH 9 WAY 1 ROW FEMALE RIGHT ANGLE PCB CONNECTOR HOUSING
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Red Insulator, Receptacle
Headers & Wire Housings 9P 22AWG TIN CLSD W/O TAB W/RED STRIPE
09P MTA100 CONN ASSY 22AWG RED
IDC CONN, BOARD IN, 16POS, 2ROW, 1.27MM;
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 9P IDC 22AWG TIN-LEAD
Locking Ramp,Receptacle 1 9pin Female Socket red wire mounting,free hanging,Through hole mounting 22.86mm*13.208mm*13.21mm
Pitch Spacing:2.54Mm; No. Of Contacts:9Contacts; Gender:socket; Product Range:mta-100 Series; Contact Termination Type:idc / Idt; No. Of Rows:1Rows; Contact Plating:tin Lead Over Nickel Plated Contacts; Contact Material:copper Alloy Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640440-9.