Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640443-8

Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640443-8.

IHS

Datasheet1 page8 years ago
Datasheet1 page0 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.446
$ 0.446
Stock
26,050
122,511
122,511
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TE Connectivity640440-8
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640441-8
Conn IDC Connector F 8 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity640442-8
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640623-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity / AMP644540-8
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 640443-8 provided by its distributors.

Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
Wire-Board Connector Receptacle, 8Pos, 2.54Mm
Headers & Wire Housings 8P 28AWG TIN CLSD W/O TAB W/GRN STRIPE
8 Position 2.54mm 250V Closed End MTA-100 Receptacle
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 8P IDC 28AWG TIN-LEAD
MTA-100 8P HSG.CLOSED W/O TABS AWG 28

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6404438