TE Connectivity / AMP 63104-1

Quick Disconnect Terminal 15-20AWG Tab 38.1mm 12.7mm Nickel Reel
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 63104-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-18.15%

CAD Models

Download TE Connectivity / AMP 63104-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity63301-1
TE Connectivity FASTON .250 Series Male Terminal, 6.35 x 0.81mm Tab, Max Wire 1.45mm²
TE Connectivity62122-1
TE Connectivity FASTON .110 Series Male Terminal, 2.79 x 0.51mm Tab, Max Wire 0.8mm²
TE Connectivity63522-1
Quick Disconnect Terminal, 15-20AWG, Steel Tab, 38.1mm, Nickel, T/R
TE Connectivity62887-1
Quick Disconnect Terminal 22-26AWG Brass Tab 12.44mm Tin T/R
TE Connectivity / AMP62447-1
Quick Disconnect Terminal 16-22AWG M 25.78mm 3.81mm Tin Strip
Keystone8283
0.187 (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated"

Descriptions

Descriptions of TE Connectivity / AMP 63104-1 provided by its distributors.

Quick Disconnect Terminal 15-20AWG Tab 38.1mm 12.7mm Nickel Reel
Receptacle Terminal 15-20AWG Steel Tab 37.84mm Nickel T/R
15-20 AWG Non-Insulated Male Free Hanging Quick Connect Crimp Connector
Hig Temp Tab 032 Npcrs Rohs Compliant: Yes |Te Connectivity Amp 63104-1
Quick Disconnect Tabs Tab Adapters & Tab Caps
IC MCU 32BIT 64KB FLASH 64LQFP
HIGH TEMP FASTON 250 TAB 20-15 AWG NPCRS
CONN QC TAB 15-20AWG 0.250 CRIMP
250 FASTON TAB 20-15 AWG NPST Quick Disconnect Terminal Type: Tab Wire Size: 20 – 15 AWG Wire Size: .51 – 1.65 mm² Mating Tab Width: .25 in Mating Tab Width: 6.35 mm Tab 20 – 15 AWG .51 – 1.65 mm² .25" | Quick Disconnect | Part Number: 63104-1 | Internal Number: 63104-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors