Keystone 8283

0.187 (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated"
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8283.

IHS

Datasheet1 page9 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity927893-1
Ff 110 Tab 1.5-3 Mm2 .110F Ptp Cusn30 |Amp Te Connectivity 927893-1
TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Keystone8284
QUICK-FIT NON-INSULATED MALE TERMINAL | Keystone Electronics 8284
NonInsulated Butted Seam Flanged Block Fork Terminal | 3M BS-22-10
NonInsulated Butted Seam Flanged Block Fork Terminal | 3M BS-21-8

Descriptions

Descriptions of Keystone 8283 provided by its distributors.

0.187 (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated"
TERMINAL, SOLDERLESS, NON-INSULATED, MALE, STUD SIZE .187, FOR 16-14 AWG
Terminal; Quick Fit; Flat; 16 - 14 AWG; 0.187x0.020 in. Tab; Non-Insulated; Tin Plated EPT Copper
Male Non-Insulated Quick Fit Terminal
Quick Fit Terminal 14-16AWG M 16.3mm Tin
CONN QC TAB 14-16AWG 0.187 CRIMP

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO