What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-2176088-8

Res Thin Film 0603 4.53K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176088-8.

IHS

Datasheet11 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-2176088-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA3AEB4531V
Res Thin Film 0603 4.53K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B4K53E1
Res Thin Film 0603 4.53K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD074K53L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.53kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP6-2176088-8
Res Thin Film 0603 4.53K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 4530ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 6-2176088-8 provided by its distributors.

Res Thin Film 0603 4.53K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.166W, 4530Ohm, 100V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Rp73 Series, 4.53 Kohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF1J4K53BTDF
THIN FILM FIXED RESISTOR 0603 CASE 4.53KOHM +/-0.1% 0.166W +/-25PPM/DEGC
Thin Film Res.-SMD RP 1J 0.166W 4K53 0.1% 25PPM
RES SMD 4.53K OHM 0.1% 1/6W 0603
RP 1J 0.166W 4K53 0.1% 25PPM 1K RL Resistance Value: 4.53K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 4.53K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J4K53BTDF | Internal Number: 6-2176088-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J4K53BTDF