What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-1614893-9

Fixed Resistor, Thin Film, 0.1W, 69800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614893-9.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

CAD Models

Download TE Connectivity / AMP 6-1614893-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6AEB6982V
Res Thin Film 0805 69.8K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0769K8L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 69.8kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP6-1614893-9
Fixed Resistor, Thin Film, 0.1W, 69800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP8-2176093-0
Res Thin Film 0805 69.8K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP8-2176093-0
Res Thin Film 0805 69.8K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD Paper T/R
PanasonicERA6AEB683V
Res Thin Film 0805 68K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1614893-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 69800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 69.8KOHM 0.1% 1/10W 0805
电阻, 69K8, 0.1%, 0.1W, 0805, 薄膜;
CPF 0805 69K8 0.1% 25PPM 1K RL
Res, 69K8, 0.1%, 0.1W, 0805, Thin Film; Resistor Case Style:0805 [2012 Metric]; Resistance:69.8Kohm; Product Range:Cpf Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100Mw; Resistance Tolerance:± 0.1%;rohs Compliant: Yes |Te Connectivity Neohm CPF0805B69K8E1
Special Order: CPF 0805 69K8 0.1% 25PPM 1K RL Resistance Value: 69.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 69.8K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B69K8E1 | Internal Number: 6-1614893-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B69K8E1