What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-1415358-1

Power Relay, Spst-No, 9Vdc, 10A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 6-1415358-1
$ 1.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1415358-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.47%

CAD Models

Download TE Connectivity / AMP 6-1415358-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicJS1A-B-9V-F
JS Series 10A SPST 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1A-9V-F
JS Series 10A SPST 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1A-F-9V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
TE Connectivity1415899-3
Electromechanical Relay SPST-NO 12A 9VDC 200Ohm Through Hole
TE Connectivity1393194-7
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity / AMP1-1415030-1
Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), DC Input, AC Output

Descriptions

Descriptions of TE Connectivity / AMP 6-1415358-1 provided by its distributors.

Power Relay, Spst-No, 9Vdc, 10A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 6-1415358-1
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 360mW (Coil), 10A (Contact), Panel Mount
AgNi 9V 10A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Electromechanical Relay SPST-NO 15A 9VDC 225Ohm Through Hole
Power Relay 9VDC 10A SPST-NO(15mm 15mm 20mm) THT
PB134009-DO NOT PURCHASE DO NOT QUOTE THIS NUMBER
General Purpose Relays PB134009
Special Order: PB134009 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 6-1415358-1 | Internal Number: 6-1415358-1 | Alias Number: PB134009 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors