What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 583616-8

Connector Accessory, 0.035in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze

$ 5.907
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 583616-8.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages19 years ago

Electro Sonic

ShanghaiCT

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 583616-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-583616-0
Connector Accessory, 0.035in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity583853-8
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-2
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-3
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-4
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-5
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / AMP 583616-8 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
Standard Card Edge Connectors TWIN LEAF TERM.
Twin Leaf Term. Rohs Compliant: Yes |Te Connectivity Amp 583616-8
.100, .125, .156 Centerline Connectors (Crimp Snap Twin Leaf)
Contact SKT Crimp ST Cable Mount 16-28AWG Strip
CONN CONTACT 28-24AWG CRIMP GOLD
Contact SKTCrimp STCable Mount 24-28AWG Strip
TERM EDGE TWIN LF 24-28AWG CRIMP
Special Order: TWIN LEAF TERM. Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Flash Contact Retention Within Housing: With Contact Retention Type Within Housing: Locking Lance Socket Gold Gold Flash With | Wire-To-Board Connector Contact | Part Number: 583616-8 | Internal Number: 583616-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors