Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 555141-1

Modular Jack Connector 8P8C RJ45 Ethernet Vertical Shielded EMI Finger Cat3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 555141-1.

IHS

Datasheet1 page17 years ago
Datasheet1 page17 years ago

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-91.82%

CAD Models

Download TE Connectivity / AMP 555141-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.576
Stock
663,255
22,262
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
8
8
Mount
Through Hole
-
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester
Contact Material
Bronze
-
Color
Black
Black

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
TE Connectivity / AMP520426-4
Modular Connectors / Ethernet Connectors 8 PCB SIDE ENTRY
TE Connectivity / AMP555166-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
TE Connectivity / AMP555164-1
Modular Connectors / Ethernet Connectors 8 PCB LO PRO R/A
TE Connectivity / AMP520250-2
MODULAR CONNECTOR; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):
TE Connectivity / AMP555165-2
Modular Connectors / Ethernet Connectors 6/4 PBC LO PRO R/A

Descriptions

Descriptions of TE Connectivity / AMP 555141-1 provided by its distributors.

Modular Jack Connector 8P8C RJ45 Ethernet Vertical Shielded EMI Finger Cat3
Modular Connectors / Ethernet Connectors 8P8C SHIELDED
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
CONN RJ-45 F 8 POS 2.54MM SLDR RA TH 8TERM CAT 3
CONN MOD JACK 8P8C R/A SHIELDED
M/J LPF R/A 8P/8C SHLD PNL GRD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-141-1
  • 5551411