Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 534978-4

Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole

$ 5.014
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 534978-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 534978-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.014
$ 5.58
Stock
1
2,856
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TE Connectivity2-746610-3
Conn IDC Connector HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity102153-5
24pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting
Amphenol Communications Solutions68021-224HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®
Amphenol Communications Solutions67997-224HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag
2.54mmpitch24pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
Amphenol Communications Solutions67996-424HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of TE Connectivity / AMP 534978-4 provided by its distributors.

Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole
24 Modii 2Pc Hdr Dr W/Hldwn Rohs Compliant: No |Amp Te Connectivity 534978-4
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Guide Pin, Black Insulator
CONNECTOR, AMPMODU, 24 MODII 2PC HDR DR W/HLDWN
Headers & Wire Housings 24 MODII 2PC HEADER
PCB Mount Header, Vertical, Board-to-Board, 24 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, AMPMODU Headers

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors