Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 533268-5

Hdi Recp Assy 3 Row 120 Pos Rohs Compliant: No |Amp Te Connectivity 533268-5
$ 66.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533268-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 533268-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 66.09
$ 84.075
Stock
49
11,655
Authorized Distributors
4
6
Gender
Female
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
120
120
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP533914-3
AGASTAT Rectangular MIL Spec Conn HDI RECP ASSY 3 ROW 120
PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 120 Contacts, Solder, SSQ Series, Phosphor Bronze
Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch

Descriptions

Descriptions of TE Connectivity / AMP 533268-5 provided by its distributors.

Hdi Recp Assy 3 Row 120 Pos Rohs Compliant: No |Amp Te Connectivity 533268-5
Board Connector, 120 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
PCB Mount Receptacle, Right Angle, Board-to-Board, 120 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Signal, Black
Special Order: HDI RECP ASSY 3 ROW 120 POS PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 120 Number of Rows: 3 PCB Mount Receptacle Right Angle Board-to-Board 120 | PCB Connector Header & Receptacle | Part Number: 533268-5 | Internal Number: 533268-5 | Alias Number: 27.0211 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5332685