Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 533082-4

HDI KEYING POWER PIN PLTD, Board-to-Board Connector Contacts | TE Connectivity 533082-4
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 533082-4.

IHS

Datasheet4 pages2 years ago

ShanghaiCT

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 533082-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity166679-1
Connector Accessory, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity533082-6
HDI KEYING POWER PIN PLTD Part Number: 533082-6 | Internal Number: 533082-6 | TE Connectivity
TE Connectivity533082-9
HDI KEYING POWER PIN PLTD Part Number: 533082-9 | Internal Number: 533082-9 | TE Connectivity
TE Connectivity2174918-1
Push-Push Sim Connector Super Lowprofile Rohs Compliant: Yes |Te Connectivity 2174918-1
SullinsEBC10MMSD
Conn Card Edge M 20 POS 2.54mm Solder ST Thru-Hole
SullinsEBC10MMWD
Conn Card Edge M 20 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 533082-4 provided by its distributors.

HDI KEYING POWER PIN PLTD, Board-to-Board Connector Contacts | TE Connectivity 533082-4
Hdi Keying Power Pin Pltd Rohs Compliant: Yes |Te Connectivity Amp 533082-4
Connector Accessories Guide/Power Pin Brass Gold Over Finish
.100 Centerline Stripline Connectors (Z-PACK SL 100)
High Speed / Modular Connectors KEYING POWER PIN
Cardedge & Backplane Connectors KEYING POWER PIN
AMP HDI Series 100 Keying Power Pin Contact
Connector Accessory, Keying Item, Brass
HDI KEYING POWER PIN PLTD Contact Type: Pin Contact Mating Area Plating Material: Gold Contact Base Material: Brass Product Terminates To: Printed Circuit Board Contact Current Rating (Max): 3 A Pin Gold Brass Printed Circuit Board | Board-To-Board Connector Contact | Part Number: 533082-4 | Internal Number: 533082-4 | Alias Number: 2-42935-6301 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors