TE Connectivity / AMP 5102161-2

Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Box
$ 2.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5102161-2.

Inventory History

3 month trend:
-10.59%

CAD Models

Download TE Connectivity / AMP 5102161-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-03
LTD Date2025-12-04

Related Parts

TE Connectivity5102159-2
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TST Series
TSW ROHS3Compliant COMMERCIAL UL Connector Header 10mOhm -55C~125C 7.6A 450V
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Ejector Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole
TE Connectivity / AMP102159-2
14-Pin Header 2.54mm Pitch Push-Pull 1A 380nm Gold-Palladium Black TH, 37.08mm(L) × 13.94mm(H)

Descriptions

Descriptions of TE Connectivity / AMP 5102161-2 provided by its distributors.

Conn Ejector Header HDR 14 POS 2.54mm Solder RA Thru-Hole Box
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Contact Material:- Rohs Compliant: Yes |Te Connectivity Amp 5102161-2.
A/L UNIV HDR 14P RA Connector System:Wire-to-Board;Number of Positions:14;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;PCB Mount Retention:Without Wire-to-Board 14 2.54 mm .1" | Ribbon Cable Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102161-2 .
  • 5102161-2.