What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-1614893-5

Res Thin Film 0805 49.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1614893-5.

Farnell

Datasheet4 pages2 years ago

IHS

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-1.85%

CAD Models

Download TE Connectivity / AMP 5-1614893-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6AEB4992V
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 49.9kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0749K9L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 49.9kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB473V
Res Thin Film 0805 47K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB513V
Res Thin Film 0805 51K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0747K5L
Fixed Resistor, Thin Film, 0.125W, 47500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity6-2176093-6
Res Thin Film 0805 49.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity / AMP5-1614893-5
Res Thin Film 0805 49.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 5-1614893-5 provided by its distributors.

Res Thin Film 0805 49.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES, 49K9, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 49.9kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole
Special Order: CPF 0805 49K9 0.1% 25PPM 1K RL Resistance Value: 49.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 49.9K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B49K9E1 | Internal Number: 5-1614893-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B49K9E1