Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 499786-9

Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Tray
$ 8.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 499786-9.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-33.33%

CAD Models

Download TE Connectivity / AMP 499786-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.02
$ 7.222
Stock
1,162
20,911
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5102159-9
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
Pin Header, 40 Contacts, 2 Rows, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Brass, Wire-to-Board
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
TE Connectivity499913-9
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity102160-9
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity / AMP 499786-9 provided by its distributors.

Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Tray
Headers & Wire Housings 40 PIN R/A HEADER
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
Pin and Pinless Headers (AMP-LATCH)
040 UNIV HDR RA 4S 15DP STD L1, 499786-9
Ribbon Cable Connectors, Board-to-Board, 40 Position, 2.54 mm [.1 in] Centerline, Right Angle, Through Hole - Solder, AMP-LATCH Universal Headers

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499786 -9
  • 4997869