TE Connectivity / AMP 42827-2

Round plug, Ø 2.36 mm, L 14.23 mm, uninsulated, straight, 0.2-0.8 mm², AWG 24-18, 42827-2
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 42827-2.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-0.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Bag
TE Connectivity61012-3
Round plug, Ø 2.77 mm, L 16.38 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 61012-3
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity350015-2
Round plug, Ø 2.36 mm, L 11.05 mm, uninsulated, straight, 0.3-0.9 mm², AWG 22-18, 350015-2
TE Connectivity61012-1
CONN TERM RCPT 14-18AWG CRIMP / Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 30-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity / AMP 42827-2 provided by its distributors.

Round plug, Ø 2.36 mm, L 14.23 mm, uninsulated, straight, 0.2-0.8 mm², AWG 24-18, 42827-2
CONN TERM RCPT 18-24AWG CRIMP / Terminal Connector Female, Receptacle (Socket) 18-24 AWG Crimp Tin
.093 Pin Rec 24-18 0126Tpbr Rohs Compliant: Yes |Te Connectivity Amp 42827-2
Contact SKT Crimp ST Cable Mount 18-24AWG T/R Automotive
Terminals 24-18 .093 CRIMP REC
FASTON .250 SERIES (6.3 MM) TAB TPBR
PIN .093 RECEPTACLE 24-18 AWG TPBR Crimp Wire Terminal Type: Receptacle Mating Pin Diameter: 2.36 mm Mating Pin Diameter: .093 in Compatible Insulation Diameter Range: .045 – .085 in .085 in Compatible Insulation Diameter Range: 2.16 mm 1.14 – 2.16 mm Receptacle 2.36 mm .093" .045 – .085" | Crimp Wire Pins & Tabs & Ferrule | Part Number: 42827-2 | Internal Number: 42827-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors