TE Connectivity / AMP 322153

Ring Tongue Terminal 6AWG Copper Blue 43.87mm Tin Loose
$ 4.1
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 322153.

IHS

Datasheet2 pages18 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-25.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity322007
AMPLI-BOND Ring Tongue Terminal 6AWG Wire Copper PVC Blue
TE Connectivity52265
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
TE Connectivity324046
MS25036-119, 324046, AMP Blue ring tongue terminal. 6 AWG. Stud size 10. Mil spec MS25036-119
TE Connectivity52042-2
TE Connectivity Insulated Terminal, PLASTI-GRIP, M4 (#8) Bolt, 4.34mm ID, Max Wire 16.77mm²
TE Connectivity / AMP322887
Ring Tongue Terminal 6AWG Copper Blue Tin Loose
PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs

Descriptions

Descriptions of TE Connectivity / AMP 322153 provided by its distributors.

Ring Tongue Terminal 6AWG Copper Blue 43.87mm Tin Loose
Insulated Terminals TERMINAL,A-B R 6 10
CONN RING 6 AWG #10 BLU A-BOND
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:#10; Wire Size (AWG):6; Insulator Material:Vinyl; Insulator Color:Blue; Series:Ampli-Bond; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors