TE Connectivity / AMP 31096

Ring Tongue Terminal 16-22AWG Copper 15.32mm Tin Loose
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 31096.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 31096 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
TE Connectivity33460
TE Connectivity Circular Terminal, Bare, SOLISTRAND Series, M5 Bolt, Max Wire Size 10.5mm²
TE Connectivity34115
TERMINAL RING TONGUE, 22-16AWG, 3/8 STRAIGHT CLOSED BARREL, SOLISTRAND SERIES
TE Connectivity34567
Terminal, Ring Tongue, #10, Crimp; Stud |Te Connectivity Amp 34567
TE Connectivity8-34105-1
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity8-34123-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 31096 provided by its distributors.

Ring Tongue Terminal 16-22AWG Copper 15.32mm Tin Loose
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.68 mm, M3.5, metal
Diamond Grip Uninsulated Terminals RING 22-16AWG STUD 6
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #6 CRIMP
RING TONGUE TERMINAL; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:6; Wire Size (AWG):22-16; Series:DIAMOND GRIP; Contact Material:Copper; Contact Plating:Tin; Connector Type:Ring Tongue ;RoHS Compliant: Yes
DG R 22-16 COMM 22-18 MIL 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Lug | Part Number: 31096 | Internal Number: 31096 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors